Direct
Parametric Equivalent

MP4689AGN-P | |
|---|---|
DigiKey Part Number | 1589-MP4689AGN-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4689AGN-P |
Description | 100V INPUT, 1A, HIGH-POWER LED D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,15474 Kč | 21 077,37 Kč |
| 1 000 | 40,96583 Kč | 40 965,83 Kč |
| 1 500 | 40,37025 Kč | 60 555,38 Kč |
| 2 500 | 39,71057 Kč | 99 276,42 Kč |
| 3 500 | 39,32477 Kč | 137 636,70 Kč |
| 5 000 | 38,95412 Kč | 194 770,60 Kč |
| Unit Price without VAT: | 42,15474 Kč |
|---|---|
| Unit Price with VAT: | 51,00724 Kč |



