
MP4689AGN-Z | |
|---|---|
DigiKey Part Number | 1589-MP4689AGN-ZTR-ND - Tape & Reel (TR) 1589-MP4689AGN-ZCT-ND - Cut Tape (CT) 1589-MP4689AGN-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4689AGN-Z |
Description | IC LED DRIVER RGLTR PWM 1A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP4689AGN-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | 72V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 Kč | 66,73 Kč |
| 10 | 49,97300 Kč | 499,73 Kč |
| 25 | 45,80480 Kč | 1 145,12 Kč |
| 100 | 41,21800 Kč | 4 121,80 Kč |
| 250 | 39,03092 Kč | 9 757,73 Kč |
| 500 | 37,71318 Kč | 18 856,59 Kč |
| 1 000 | 36,62868 Kč | 36 628,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,48356 Kč | 88 708,90 Kč |
| 5 000 | 34,79350 Kč | 173 967,50 Kč |
| Unit Price without VAT: | 66,73000 Kč |
|---|---|
| Unit Price with VAT: | 80,74330 Kč |



