RB085T-90 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 18
Unit Price: 42,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: 28,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 249
Unit Price: 33,16000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 90 V 5A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB085T-90

DigiKey Part Number
RB085T-90-ND
Manufacturer
Manufacturer Product Number
RB085T-90
Description
DIODE ARR SCHOTT 90V 5A TO-220FN
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 90 V 5A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
830 mV @ 5 A
Manufacturer
Rohm Semiconductor
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
150 µA @ 90 V
Part Status
Not For New Designs
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
TO-220FN
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB085T-90NZC9Rohm Semiconductor18RB085T-90NZC9-ND42,75000 KčSimilar
SBR10100CTFPDiodes Incorporated5031-SBR10100CTFP-ND28,78000 KčSimilar
SBR10U100CTFPDiodes Incorporated249SBR10U100CTFPDI-ND33,16000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50016,10462 Kč8 052,31 Kč
Manufacturers Standard Package
Unit Price without VAT:16,10462 Kč
Unit Price with VAT:19,48659 Kč