
SBR10100CTFP | |
|---|---|
DigiKey Part Number | 31-SBR10100CTFP-ND |
Manufacturer | |
Manufacturer Product Number | SBR10100CTFP |
Description | DIODE ARRAY SBR 100V 5A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Super Barrier | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF10H150CTG | onsemi | 36 | 488-MBRF10H150CTG-ND | 1,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 50 | 13,49760 Kč | 674,88 Kč |
| 100 | 11,98780 Kč | 1 198,78 Kč |
| 500 | 9,33362 Kč | 4 666,81 Kč |
| 1 000 | 8,47878 Kč | 8 478,78 Kč |
| 2 000 | 7,75981 Kč | 15 519,62 Kč |
| 5 000 | 6,98167 Kč | 34 908,35 Kč |
| 10 000 | 6,50083 Kč | 65 008,30 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

