Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10U100CTFP

DigiKey Part Number
SBR10U100CTFPDI-ND
Manufacturer
Manufacturer Product Number
SBR10U100CTFP
Description
DIODE ARRAY SBR 100V 5A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
670 mV @ 5 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3 Full Pack, Isolated Tab
Technology
Super Barrier
Supplier Device Package
ITO-220AB
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRF10H150CTGonsemi36488-MBRF10H150CTG-ND1,58000 KčSimilar
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
5015,78620 Kč789,31 Kč
10014,05400 Kč1 405,40 Kč
50011,01136 Kč5 505,68 Kč
1 00010,03263 Kč10 032,63 Kč
2 0009,20899 Kč18 417,98 Kč
5 0008,31790 Kč41 589,50 Kč
10 0007,76741 Kč77 674,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč