Diode 40 V 3A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB058L-40TE25

DigiKey Part Number
RB058L-40TE25TR-ND - Tape & Reel (TR)
RB058L-40TE25CT-ND - Cut Tape (CT)
RB058L-40TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058L-40TE25
Description
DIODE SCHOTTKY 40V 3A PMDS
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RB058L-40TE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 943
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,02700 Kč140,27 Kč
1009,18030 Kč918,03 Kč
5007,09480 Kč3 547,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,08032 Kč9 120,48 Kč
3 0005,56916 Kč16 707,48 Kč
4 5005,30871 Kč23 889,19 Kč
7 5005,01603 Kč37 620,22 Kč
10 5004,84274 Kč50 848,77 Kč
15 0004,67429 Kč70 114,35 Kč
37 5004,61956 Kč173 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč