Similar
Direct
Similar
Similar
Similar
Similar
Similar

RB055L-60TE25 | |
|---|---|
DigiKey Part Number | RB055L-60TE25TR-ND - Tape & Reel (TR) RB055L-60TE25CT-ND - Cut Tape (CT) RB055L-60TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055L-60TE25 |
Description | DIODE SCHOTTKY 60V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 70 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB055LAM-60TR | Rohm Semiconductor | 4 299 | RB055LAM-60CT-ND | 14,91000 Kč | Similar |
| B360A-13-F | Diodes Incorporated | 78 733 | B360A-FDICT-ND | 10,71000 Kč | Direct |
| B150B-13-F | Diodes Incorporated | 15 128 | B150B-FDICT-ND | 10,50000 Kč | Similar |
| B160-13-F | Diodes Incorporated | 59 345 | B160-FDICT-ND | 6,30000 Kč | Similar |
| B160B-13-F | Diodes Incorporated | 18 241 | B160B-FDICT-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,23529 Kč | 6 352,94 Kč |
| 3 000 | 3,85453 Kč | 11 563,59 Kč |
| 4 500 | 3,66042 Kč | 16 471,89 Kč |
| 7 500 | 3,44227 Kč | 25 817,03 Kč |
| 10 500 | 3,31308 Kč | 34 787,34 Kč |
| 15 000 | 3,18751 Kč | 47 812,65 Kč |
| 37 500 | 2,96597 Kč | 111 223,88 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |






