
RB050L-60TE25 | |
|---|---|
DigiKey Part Number | 846-RB050L-60TE25TR-ND - Tape & Reel (TR) 846-RB050L-60TE25CT-ND - Cut Tape (CT) 846-RB050L-60TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB050L-60TE25 |
Description | DIODE SCHOTTKY 60V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDS |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 100 | 6,00750 Kč | 600,75 Kč |
| 500 | 4,56874 Kč | 2 284,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,86783 Kč | 5 801,74 Kč |
| 3 000 | 3,51444 Kč | 10 543,32 Kč |
| 4 500 | 3,33430 Kč | 15 004,35 Kč |
| 7 500 | 3,13184 Kč | 23 488,80 Kč |
| 10 500 | 3,01191 Kč | 31 625,06 Kč |
| 15 000 | 2,89533 Kč | 43 429,95 Kč |
| 37 500 | 2,65100 Kč | 99 412,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |







