
RB050LAM-60TR | |
|---|---|
DigiKey Part Number | RB050LAM-60TRTR-ND - Tape & Reel (TR) RB050LAM-60TRCT-ND - Cut Tape (CT) RB050LAM-60TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB050LAM-60TR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB050LAM-60TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11140 Kč | 2 055,70 Kč |
| 1 000 | 3,68242 Kč | 3 682,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13675 Kč | 9 410,25 Kč |
| 6 000 | 2,86171 Kč | 17 170,26 Kč |
| 9 000 | 2,72155 Kč | 24 493,95 Kč |
| 15 000 | 2,56402 Kč | 38 460,30 Kč |
| 21 000 | 2,47072 Kč | 51 885,12 Kč |
| 30 000 | 2,38005 Kč | 71 401,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



