Diode 40 V 3A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB050L-40TE25

DigiKey Part Number
RB050L-40TE25TR-ND - Tape & Reel (TR)
RB050L-40TE25CT-ND - Cut Tape (CT)
RB050L-40TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB050L-40TE25
Description
DIODE SCHOTTKY 40V 3A PMDS
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
PMDS
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
125°C (Max)
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB050LAM-40TRRohm Semiconductor32 625RB050LAM-40CT-ND6,14000 KčSimilar
RB056L-40TE25Rohm Semiconductor4 459846-RB056L-40TE25CT-ND5,39000 KčSimilar
B140HB-13-FDiodes Incorporated59 311B140HB-FDICT-ND5,67000 KčSimilar
B340A-13-FDiodes Incorporated65 462B340A-FDICT-ND4,46000 KčSimilar
B340A-M3/5ATVishay General Semiconductor - Diodes Division8 768112-B340A-M3/5ATCT-ND6,79000 KčSimilar
In-Stock: 4 253
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1010,01100 Kč100,11 Kč
1006,44430 Kč644,43 Kč
5004,90062 Kč2 450,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,14885 Kč6 223,28 Kč
3 0003,76984 Kč11 309,52 Kč
4 5003,57658 Kč16 094,61 Kč
7 5003,35943 Kč25 195,73 Kč
10 5003,23078 Kč33 923,19 Kč
15 0003,10575 Kč46 586,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč