
R6515KNXC7G | |
|---|---|
DigiKey Part Number | 846-R6515KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6515KNXC7G |
Description | 650V 15A TO-220FM, HIGH-SPEED SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 60W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 315mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 430µA | |
Gate Charge (Qg) (Max) @ Vgs | 27.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,52000 Kč | 54,52 Kč |
| 50 | 26,76300 Kč | 1 338,15 Kč |
| 100 | 24,06860 Kč | 2 406,86 Kč |
| 500 | 19,33822 Kč | 9 669,11 Kč |
| 1 000 | 17,81777 Kč | 17 817,77 Kč |
| 2 000 | 16,53951 Kč | 33 079,02 Kč |
| 5 000 | 15,76119 Kč | 78 805,95 Kč |
| Unit Price without VAT: | 54,52000 Kč |
|---|---|
| Unit Price with VAT: | 65,96920 Kč |











