
DTC143EMT2L | |
|---|---|
DigiKey Part Number | DTC143EMT2LTR-ND - Tape & Reel (TR) DTC143EMT2LCT-ND - Cut Tape (CT) DTC143EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143EMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143EMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 2,80300 Kč | 280,30 Kč |
| 500 | 2,07470 Kč | 1 037,35 Kč |
| 1 000 | 1,83862 Kč | 1 838,62 Kč |
| 2 000 | 1,63977 Kč | 3 279,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,33076 Kč | 10 646,08 Kč |
| 16 000 | 1,21186 Kč | 19 389,76 Kč |
| 24 000 | 1,15126 Kč | 27 630,24 Kč |
| 40 000 | 1,08315 Kč | 43 326,00 Kč |
| 56 000 | 1,04281 Kč | 58 397,36 Kč |
| 80 000 | 1,00361 Kč | 80 288,80 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |


