
R6024ENJTL | |
|---|---|
DigiKey Part Number | R6024ENJTLTR-ND - Tape & Reel (TR) R6024ENJTLCT-ND - Cut Tape (CT) R6024ENJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6024ENJTL |
Description | MOSFET N-CH 600V 24A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6024ENJTL Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 165mOhm @ 11.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB20N60TM | onsemi | 782 | FCB20N60TMCT-ND | 148,88000 Kč | Similar |
| IXFA22N65X2 | IXYS | 4 207 | 238-IXFA22N65X2-ND | 164,20000 Kč | Similar |
| SIHB21N65EF-GE3 | Vishay Siliconix | 92 | SIHB21N65EF-GE3-ND | 132,50000 Kč | Similar |
| SPB21N50C3ATMA1 | Infineon Technologies | 2 434 | SPB21N50C3ATMA1CT-ND | 116,75000 Kč | Similar |
| STB28N65M2 | STMicroelectronics | 3 309 | 497-15456-1-ND | 97,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 70,74200 Kč | 707,42 Kč |
| 100 | 50,25870 Kč | 5 025,87 Kč |
| 500 | 41,51514 Kč | 20 757,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,26924 Kč | 44 269,24 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |

