
SPB21N50C3ATMA1 | |
|---|---|
DigiKey Part Number | SPB21N50C3ATMA1TR-ND - Tape & Reel (TR) SPB21N50C3ATMA1CT-ND - Cut Tape (CT) SPB21N50C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB21N50C3ATMA1 |
Description | MOSFET N-CH 560V 21A TO263-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 560 V 21A (Tc) 208W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | SPB21N50C3ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 560 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 13.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 77,06300 Kč | 770,63 Kč |
| 100 | 54,51500 Kč | 5 451,50 Kč |
| 500 | 44,89456 Kč | 22 447,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,80555 Kč | 41 805,55 Kč |
| 2 000 | 39,20957 Kč | 78 419,14 Kč |
| 3 000 | 37,88781 Kč | 113 663,43 Kč |
| 5 000 | 36,40331 Kč | 182 016,55 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |

