Similar
Similar
Similar
Similar

R5013ANJTL | |
|---|---|
DigiKey Part Number | R5013ANJTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5013ANJTL |
Description | MOSFET N-CH 500V 13A LPTS |
Customer Reference | |
Detailed Description | N-Channel 500 V 13A (Ta) 100W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 380mOhm @ 6.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6015ENJTL | Rohm Semiconductor | 0 | R6015ENJTLCT-ND | 37,76028 Kč | Similar |
| IXFA20N50P3 | IXYS | 0 | IXFA20N50P3-ND | 73,08773 Kč | Similar |
| STB14NK50ZT4 | STMicroelectronics | 916 | 497-12534-1-ND | 117,59000 Kč | Similar |
| FDB15N50 | onsemi | 1 245 | FDB15N50CT-ND | 109,82000 Kč | Similar |
| STB14NM50N | STMicroelectronics | 2 034 | 497-10644-1-ND | 110,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,24001 Kč | 39 240,01 Kč |
| Unit Price without VAT: | 39,24001 Kč |
|---|---|
| Unit Price with VAT: | 47,48041 Kč |






