Similar



QS8J12TCR | |
|---|---|
DigiKey Part Number | QS8J12TCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS8J12TCR |
Description | MOSFET 2P-CH 12V 4.5A TSMT8 |
Customer Reference | |
Detailed Description | Mosfet Array 12V 4.5A 550mW Surface Mount TSMT8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 40nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4200pF @ 6V |
Part Status Not For New Designs | Power - Max 550mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.5V Drive | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package TSMT8 |
Current - Continuous Drain (Id) @ 25°C 4.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 4.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS8J13TR | Rohm Semiconductor | 1 518 | QS8J13CT-ND | 27,74000 Kč | Similar |
| ECH8654-TL-H | onsemi | 154 | 869-1159-1-ND | 26,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,77243 Kč | 23 317,29 Kč |
| Unit Price without VAT: | 7,77243 Kč |
|---|---|
| Unit Price with VAT: | 9,40464 Kč |



