
ECH8654-TL-H | |
|---|---|
DigiKey Part Number | 869-1159-2-ND - Tape & Reel (TR) 869-1159-1-ND - Cut Tape (CT) 869-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8654-TL-H |
Description | MOSFET 2P-CH 20V 5A 8ECH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8654-TL-H Models |
Category | Rds On (Max) @ Id, Vgs 38mOhm @ 3A, 4.5V |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 960pF @ 10V |
Part Status Active | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-ECH |
Current - Continuous Drain (Id) @ 25°C 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 16,37200 Kč | 163,72 Kč |
| 100 | 10,75520 Kč | 1 075,52 Kč |
| 500 | 8,34346 Kč | 4 171,73 Kč |
| 1 000 | 7,56679 Kč | 7 566,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,14959 Kč | 18 448,77 Kč |
| 6 000 | 5,68524 Kč | 34 111,44 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |

