Mosfet Array 12V 5.5A 1.25W Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 12V 5.5A 1.25W Surface Mount TSMT8
846~TSMT8~~8

QS8J13TR

DigiKey Part Number
QS8J13TR-ND - Tape & Reel (TR)
QS8J13CT-ND - Cut Tape (CT)
QS8J13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS8J13TR
Description
MOSFET 2P-CH 12V 5.5A TSMT8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 5.5A 1.25W Surface Mount TSMT8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
60nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6300pF @ 6V
Part Status
Active
Power - Max
1.25W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
12V
Supplier Device Package
TSMT8
Current - Continuous Drain (Id) @ 25°C
5.5A
Base Product Number
Rds On (Max) @ Id, Vgs
22mOhm @ 5.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH8654-TL-Honsemi154869-1159-1-ND26,07000 KčSimilar
In-Stock: 1 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,74000 Kč27,74 Kč
1017,45600 Kč174,56 Kč
10011,51020 Kč1 151,02 Kč
5008,95326 Kč4 476,63 Kč
1 0008,12989 Kč8 129,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,08392 Kč21 251,76 Kč
6 0006,55739 Kč39 344,34 Kč
9 0006,28916 Kč56 602,44 Kč
15 0005,98788 Kč89 818,20 Kč
21 0005,80952 Kč121 999,92 Kč
30 0005,68312 Kč170 493,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,74000 Kč
Unit Price with VAT:33,56540 Kč