
QS6Z5TR | |
|---|---|
DigiKey Part Number | QS6Z5TRTR-ND - Tape & Reel (TR) QS6Z5TRCT-ND - Cut Tape (CT) QS6Z5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS6Z5TR |
Description | TRANS NPN/PNP 50V 1A TSMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 1A 360MHz, 400MHz 1.25W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | QS6Z5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA / 400mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 2V | |
Power - Max | 1.25W | |
Frequency - Transition | 360MHz, 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 17,40800 Kč | 174,08 Kč |
| 100 | 11,50800 Kč | 1 150,80 Kč |
| 500 | 8,97278 Kč | 4 486,39 Kč |
| 1 000 | 8,15645 Kč | 8 156,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,11939 Kč | 21 358,17 Kč |
| 6 000 | 6,59732 Kč | 39 583,92 Kč |
| 9 000 | 6,33144 Kč | 56 982,96 Kč |
| 15 000 | 6,18344 Kč | 92 751,60 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |

