
QS5W2TR | |
|---|---|
DigiKey Part Number | QS5W2TRTR-ND - Tape & Reel (TR) QS5W2TRCT-ND - Cut Tape (CT) QS5W2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5W2TR |
Description | TRANS 2NPN 50V 3A TSMT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 50V 3A 320MHz 1.25W Surface Mount TSMT5 |
Datasheet | Datasheet |
EDA/CAD Models | QS5W2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Common Emitter | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 3V | |
Power - Max | 1.25W | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 $ | 0,99 $ |
| 10 | 0,61700 $ | 6,17 $ |
| 100 | 0,40240 $ | 40,24 $ |
| 500 | 0,31000 $ | 155,00 $ |
| 1 000 | 0,28021 $ | 280,21 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20601 $ | 618,03 $ |
| 6 000 | 0,19750 $ | 1 185,00 $ |
| Unit Price without VAT: | 0,99000 $ |
|---|---|
| Unit Price with VAT: | 1,19790 $ |






