846~TSMT8~~8 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
846~TSMT8~~8 Top
846~TSMT8~~8

QH8ME5TCR

DigiKey Part Number
846-QH8ME5TCRTR-ND - Tape & Reel (TR)
846-QH8ME5TCRCT-ND - Cut Tape (CT)
846-QH8ME5TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8ME5TCR
Description
MOSFET N/P-CH 100V 2A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 2A (Ta) 1.1W (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
2A (Ta)
Rds On (Max) @ Id, Vgs
202mOhm @ 2A, 10V, 270mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.8nC @ 10V, 19.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
90pF @ 50V, 590pF @ 50V
Power - Max
1.1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,97000 Kč24,97 Kč
1015,66700 Kč156,67 Kč
10010,30940 Kč1 030,94 Kč
5008,00698 Kč4 003,49 Kč
1 0007,26525 Kč7 265,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,32294 Kč18 968,82 Kč
6 0005,84860 Kč35 091,60 Kč
9 0005,57994 Kč50 219,46 Kč
15 0005,38355 Kč80 753,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,97000 Kč
Unit Price with VAT:30,21370 Kč