
UT6ME5TCR | |
|---|---|
DigiKey Part Number | 846-UT6ME5TCRTR-ND - Tape & Reel (TR) 846-UT6ME5TCRCT-ND - Cut Tape (CT) 846-UT6ME5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6ME5TCR |
Description | MOSFET N/P-CH 100V 2A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A (Ta), 1A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | UT6ME5TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2A (Ta), 1A (Ta) | |
Rds On (Max) @ Id, Vgs | 207mOhm @ 2A, 10V, 840mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8nC @ 10V, 6.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 90pF @ 50V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN | |
Supplier Device Package | HUML2020L8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 100 | 5,35240 Kč | 535,24 Kč |
| 250 | 4,96308 Kč | 1 240,77 Kč |
| 500 | 4,72832 Kč | 2 364,16 Kč |
| 1 000 | 4,53536 Kč | 4 535,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,29682 Kč | 12 890,46 Kč |
| 6 000 | 4,18011 Kč | 25 080,66 Kč |
| 9 000 | 4,12165 Kč | 37 094,85 Kč |
| 15 000 | 4,05690 Kč | 60 853,50 Kč |
| 21 000 | 4,01903 Kč | 84 399,63 Kč |
| 30 000 | 3,98265 Kč | 119 479,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



