
DMC6070LND-7 | |
|---|---|
DigiKey Part Number | 31-DMC6070LND-7TR-ND - Tape & Reel (TR) 31-DMC6070LND-7CT-ND - Cut Tape (CT) 31-DMC6070LND-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC6070LND-7 |
Description | MOSFET N/P-CH 60V 3.1A PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.1A, 2.4A 1.4W Surface Mount PowerDI3333-8 (Type UXB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.1A, 2.4A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 731pF @ 20V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč |
| 10 | 15,83300 Kč | 158,33 Kč |
| 100 | 10,42590 Kč | 1 042,59 Kč |
| 500 | 8,10020 Kč | 4 050,10 Kč |
| 1 000 | 7,35118 Kč | 7 351,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,74912 Kč | 11 498,24 Kč |
| 4 000 | 5,70730 Kč | 22 829,20 Kč |
| 6 000 | 5,68559 Kč | 34 113,54 Kč |
| 10 000 | 5,46158 Kč | 54 615,80 Kč |
| Unit Price without VAT: | 25,18000 Kč |
|---|---|
| Unit Price with VAT: | 30,46780 Kč |



