Zener Diode 14.15 V 1 W ±6.54% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR13B

DigiKey Part Number
PDZVTFTR13BTR-ND - Tape & Reel (TR)
PDZVTFTR13BCT-ND - Cut Tape (CT)
PDZVTFTR13BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR13B
Description
DIODE ZENER 14.15V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 14.15 V 1 W ±6.54% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR13B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.54%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,98400 Kč59,84 Kč
1004,05260 Kč405,26 Kč
5003,14970 Kč1 574,85 Kč
1 0002,85573 Kč2 855,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,22579 Kč6 677,37 Kč
6 0002,22236 Kč13 334,16 Kč
9 0002,18127 Kč19 631,43 Kč
15 0002,06059 Kč30 908,85 Kč
21 0001,94232 Kč40 788,72 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč