Diode 200 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 8A Surface Mount DO-214AB (SMC)
DO-2144AB

SK820LHE3-TP

DigiKey Part Number
353-SK820LHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK820LHE3-TP
Description
DIODE SCHOTTKY 200V 8A DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
165pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,33049 Kč12 991,47 Kč
6 0003,97870 Kč23 872,20 Kč
9 0003,79949 Kč34 195,41 Kč
15 0003,59811 Kč53 971,65 Kč
21 0003,47889 Kč73 056,69 Kč
30 0003,41480 Kč102 444,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,33049 Kč
Unit Price with VAT:5,23989 Kč