


PBZTBR136B | |
|---|---|
DigiKey Part Number | 846-PBZTBR136BTR-ND - Tape & Reel (TR) 846-PBZTBR136BCT-ND - Cut Tape (CT) 846-PBZTBR136BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZTBR136B |
Description | DIODE ZENER 38V 1W SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 38 V 1 W ±5.26% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.26% | |
Power - Max | 1 W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 100 | 6,93560 Kč | 693,56 Kč |
| 500 | 5,43260 Kč | 2 716,30 Kč |
| 1 000 | 4,74387 Kč | 4 743,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,82164 Kč | 11 464,92 Kč |
| 6 000 | 3,63265 Kč | 21 795,90 Kč |
| 9 000 | 3,57230 Kč | 32 150,70 Kč |
| 15 000 | 3,56001 Kč | 53 400,15 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |









