MSL0104RGBU1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSL0104RGBU1

DigiKey Part Number
MSL0104RGBU1TR-ND - Tape & Reel (TR)
MSL0104RGBU1CT-ND - Cut Tape (CT)
MSL0104RGBU1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSL0104RGBU1
Description
LED RGB DIFFUSED 2709 SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 7-SMD, Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
MSL0104RGBU1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.40mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.3V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
7-SMD, Flat Lead
Supplier Device Package
Size / Dimension
6.90mm L x 2.20mm W
Height (Max)
2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1022,37600 Kč223,76 Kč
10016,84420 Kč1 684,42 Kč
50014,39062 Kč7 195,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,58904 Kč13 589,04 Kč
2 00012,90955 Kč25 819,10 Kč
3 00012,56124 Kč37 683,72 Kč
5 00012,16829 Kč60 841,45 Kč
7 00011,93457 Kč83 541,99 Kč
10 00011,70671 Kč117 067,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč