MMST6428T146 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 5 874
Unit Price: 15,54000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 022
Unit Price: 6,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 37 244
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 2 944
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21 833
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 53 393
Unit Price: 1,04990 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 125
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 503
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 782
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 111
Unit Price: 140,48000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 200 mA 700MHz 200 mW Surface Mount SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMST6428T146

DigiKey Part Number
MMST6428T146-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMST6428T146
Description
TRANS NPN 50V 0.2A SMD3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 200 mA 700MHz 200 mW Surface Mount SMD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 1mA, 5V
Power - Max
200 mW
Frequency - Transition
700MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,17581 Kč6 527,43 Kč
6 0001,97493 Kč11 849,58 Kč
9 0001,87253 Kč16 852,77 Kč
15 0001,75742 Kč26 361,30 Kč
21 0001,68925 Kč35 474,25 Kč
30 0001,62296 Kč48 688,80 Kč
75 0001,47753 Kč110 814,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,17581 Kč
Unit Price with VAT:2,63273 Kč