
CMPT6428 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT6428TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT6428TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT6428TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT6428 TR PBFREE |
Description | TRANS NPN 50V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 200 mA 700MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 700MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DC2412R-7 | Diodes Incorporated | 6 012 | 31-2DC2412R-7CT-ND | 6,26000 Kč | Similar |
| 2SC2412KT146S | Rohm Semiconductor | 2 236 | 2SC2412KT146SCT-ND | 5,42000 Kč | Similar |
| 2SC2712-BL,LF | Toshiba Semiconductor and Storage | 1 | 264-2SC2712-BL,LFCT-ND | 4,17000 Kč | Similar |
| 2SC2712-GR,LF | Toshiba Semiconductor and Storage | 27 566 | 2SC2712-GRLFCT-ND | 4,17000 Kč | Similar |
| 2SC2712-OTE85LF | Toshiba Semiconductor and Storage | 12 821 | 2SC2712-OTE85LFCT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 100 | 6,13360 Kč | 613,36 Kč |
| 500 | 4,65954 Kč | 2 329,77 Kč |
| 1 000 | 4,18403 Kč | 4 184,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,57936 Kč | 10 738,08 Kč |
| 6 000 | 3,27459 Kč | 19 647,54 Kč |
| 9 000 | 3,11931 Kč | 28 073,79 Kč |
| 15 000 | 2,94481 Kč | 44 172,15 Kč |
| 21 000 | 2,84146 Kč | 59 670,66 Kč |
| 30 000 | 2,74104 Kč | 82 231,20 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

