
2SC2412KT146S | |
|---|---|
DigiKey Part Number | 2SC2412KT146STR-ND - Tape & Reel (TR) 2SC2412KT146SCT-ND - Cut Tape (CT) 2SC2412KT146SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2412KT146S |
Description | TRANS NPN 50V 0.15A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2412KT146S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DC4617Q-7-F | Diodes Incorporated | 1 031 | 2DC4617Q-FDICT-ND | 4,38000 Kč | Similar |
| 2PC4081S,115 | Nexperia USA Inc. | 3 345 | 1727-4794-1-ND | 3,96000 Kč | Similar |
| 2PD601BRL,215 | Nexperia USA Inc. | 3 | 1727-1554-1-ND | 4,38000 Kč | Similar |
| 2PD601BSL,215 | Nexperia USA Inc. | 2 494 | 1727-2PD601BSL,215CT-ND | 4,38000 Kč | Similar |
| 2SC2712-BL,LF | Toshiba Semiconductor and Storage | 1 | 264-2SC2712-BL,LFCT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 100 | 2,03550 Kč | 203,55 Kč |
| 500 | 1,49326 Kč | 746,63 Kč |
| 1 000 | 1,31702 Kč | 1 317,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09241 Kč | 3 277,23 Kč |
| 6 000 | 0,97892 Kč | 5 873,52 Kč |
| 9 000 | 0,92105 Kč | 8 289,45 Kč |
| 15 000 | 0,85592 Kč | 12 838,80 Kč |
| 21 000 | 0,81734 Kč | 17 164,14 Kč |
| 30 000 | 0,77982 Kč | 23 394,60 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

