MCR100JZHJ753 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 24 978
Unit Price: 6,93000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 9 716
Unit Price: 5,67000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,15794 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,83809 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 2,48665 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 8 619
Unit Price: 11,55000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 9 615
Unit Price: 5,88000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,45452 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,59386 Kč
Datasheet
75 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHJ753

DigiKey Part Number
RHM75KBCTR-ND - Tape & Reel (TR)
RHM75KBCCT-ND - Cut Tape (CT)
RHM75KBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100JZHJ753
Description
RES SMD 75K OHM 5% 1W 2512
Customer Reference
Detailed Description
75 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHJ753 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
352075KJTTE Connectivity Passive Product24 978A126329CT-ND6,93000 KčDirect
CRCW251275K0JNEGVishay Dale9 716541-75KXCT-ND5,67000 KčDirect
CRCW251275K0JNEHVishay Dale0CRCW251275K0JNEH-ND1,15794 KčDirect
CRCW251275K0JNTGVishay Dale0CRCW251275K0JNTG-ND2,83809 KčDirect
CRGV2512J75KTE Connectivity Passive Product0CRGV2512J75K-ND2,48665 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes