Upgrade
Upgrade
Similar
Similar

CRGV2512J75K | |
|---|---|
DigiKey Part Number | CRGV2512J75K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2512J75K |
Description | RES SMD 75K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2512J75K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352075KJT | TE Connectivity Passive Product | 24 978 | A126329CT-ND | 6,93000 Kč | Direct |
| CRGV2512F75K | TE Connectivity Passive Product | 0 | CRGV2512F75K-ND | 3,82861 Kč | Upgrade |
| CRCW251275K0JNEH | Vishay Dale | 0 | CRCW251275K0JNEH-ND | 1,15794 Kč | Upgrade |
| ERJ-1TYJ753U | Panasonic Industry | 8 619 | PT75KXCT-ND | 11,55000 Kč | Similar |
| RMCF2512JT75K0 | Stackpole Electronics Inc | 0 | RMCF2512JT75K0CT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,48665 Kč | 49 733,00 Kč |
| Unit Price without VAT: | 2,48665 Kč |
|---|---|
| Unit Price with VAT: | 3,00885 Kč |






