Similar
Direct
Similar
Similar
Similar
Similar
Similar

ERJ-S1TJ753U | |
|---|---|
DigiKey Part Number | ERJ-S1TJ753U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TJ753U |
Description | RES 75K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TJ753U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ753U | Panasonic Industry | 8 619 | PT75KXCT-ND | 11,55000 Kč | Similar |
| 352075KJT | TE Connectivity Passive Product | 24 978 | A126329CT-ND | 6,93000 Kč | Direct |
| CRGV2512J75K | TE Connectivity Passive Product | 0 | CRGV2512J75K-ND | 2,48665 Kč | Direct |
| CRCW251275K0JNEG | Vishay Dale | 9 716 | 541-75KXCT-ND | 5,67000 Kč | Similar |
| CRCW251275K0JNEGHP | Vishay Dale | 0 | CRCW251275K0JNEGHP-ND | 4,45452 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,59386 Kč | 14 375,44 Kč |
| Unit Price without VAT: | 3,59386 Kč |
|---|---|
| Unit Price with VAT: | 4,34857 Kč |







