MCR03ERTF4020 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 27 919
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,82610 Kč
Datasheet

Direct


YAGEO
In Stock: 76 418
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,18047 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 61 934
Unit Price: 2,10000 Kč
Datasheet
402 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF4020

DigiKey Part Number
RHM402CFTR-ND - Tape & Reel (TR)
RHM402CFCT-ND - Cut Tape (CT)
RHM402CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF4020
Description
RES SMD 402 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
402 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF4020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603402RFKEAVishay Dale27 919541-402HCT-ND2,10000 KčDirect
ERJ-S03F4020VPanasonic Industry0ERJ-S03F4020V-ND0,82610 KčDirect
RC0603FR-07402RLYAGEO76 418311-402HRCT-ND2,10000 KčDirect
RC1608F4020CSSamsung Electro-Mechanics01276-4612-2-ND0,18047 KčDirect
RMCF0603FG402RStackpole Electronics Inc61 934RMCF0603FG402RCT-ND2,10000 KčDirect
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04237 Kč211,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč