Direct
Direct
Direct
Direct
Direct

MCR01MRTJ000 | |
|---|---|
DigiKey Part Number | RHM0.0CETR-ND - Tape & Reel (TR) RHM0.0CECT-ND - Cut Tape (CT) RHM0.0CEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ000 |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ000 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-J/-000GLF | Bourns Inc. | 754 534 | CR0402-J/-000GLFCT-ND | 2,10000 Kč | Direct |
| CRCW04020000Z0ED | Vishay Dale | 4 866 904 | 541-0.0JCT-ND | 2,10000 Kč | Direct |
| RC0402JR-070RL | YAGEO | 10 200 287 | 311-0.0JRCT-ND | 2,10000 Kč | Direct |
| RC1005J000CS | Samsung Electro-Mechanics | 1 510 292 | 1276-3480-1-ND | 2,10000 Kč | Direct |
| RMCF0402ZT0R00 | Stackpole Electronics Inc | 8 246 974 | RMCF0402ZT0R00CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04290 Kč | 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







