RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMC SERIES
cut-tape-render

RMCF0402ZT0R00

DigiKey Part Number
RMCF0402ZT0R00TR-ND - Tape & Reel (TR)
RMCF0402ZT0R00CT-ND - Cut Tape (CT)
RMCF0402ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402ZT0R00
Description
RES 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402ZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 419 557
Factory Stock: 11 420 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,10500 Kč1,05 Kč
250,10120 Kč2,53 Kč
500,08840 Kč4,42 Kč
1000,07370 Kč7,37 Kč
2500,06484 Kč16,21 Kč
5000,05726 Kč28,63 Kč
1 0000,04336 Kč43,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02210 Kč221,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč