
CR0402-J/-000GLF | |
|---|---|
DigiKey Part Number | CR0402-J/-000GLFTR-ND - Tape & Reel (TR) CR0402-J/-000GLFCT-ND - Cut Tape (CT) CR0402-J/-000GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-J/-000GLF |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-J/-000GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,21100 Kč | 2,11 Kč |
| 25 | 0,08440 Kč | 2,11 Kč |
| 50 | 0,07580 Kč | 3,79 Kč |
| 100 | 0,06530 Kč | 6,53 Kč |
| 250 | 0,05388 Kč | 13,47 Kč |
| 500 | 0,04674 Kč | 23,37 Kč |
| 1 000 | 0,04126 Kč | 41,26 Kč |
| 5 000 | 0,03094 Kč | 154,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02758 Kč | 275,80 Kč |
| 20 000 | 0,02470 Kč | 494,00 Kč |
| 30 000 | 0,02323 Kč | 696,90 Kč |
| 50 000 | 0,02156 Kč | 1 078,00 Kč |
| 70 000 | 0,02057 Kč | 1 439,90 Kč |
| 100 000 | 0,01959 Kč | 1 959,00 Kč |
| 120 000 | 0,01913 Kč | 2 295,60 Kč |
| 240 000 | 0,01753 Kč | 4 207,20 Kč |
| 250 000 | 0,01744 Kč | 4 360,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

