MCR01MRTF1001 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 804 298
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 3 604 827
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 548 409
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 6 937 832
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,11823 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8 246
Unit Price: 2,31000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2 259 768
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 894 398
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,35493 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,32100 Kč
Datasheet
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF1001

DigiKey Part Number
RHM1.00KCDTR-ND - Tape & Reel (TR)
RHM1.00KCDCT-ND - Cut Tape (CT)
RHM1.00KCDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF1001
Description
RES SMD 1K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF1001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04586 Kč458,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč