
CRG0402F1K0 | |
|---|---|
DigiKey Part Number | A121534TR-ND - Tape & Reel (TR) A121534CT-ND - Cut Tape (CT) A121534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F1K0 |
Description | RES SMD 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,41160 Kč | 10,29 Kč |
| 50 | 0,33180 Kč | 16,59 Kč |
| 100 | 0,27090 Kč | 27,09 Kč |
| 250 | 0,21000 Kč | 52,50 Kč |
| 500 | 0,17596 Kč | 87,98 Kč |
| 1 000 | 0,14888 Kč | 148,88 Kč |
| 5 000 | 0,10629 Kč | 531,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09403 Kč | 940,30 Kč |
| 20 000 | 0,08433 Kč | 1 686,60 Kč |
| 30 000 | 0,07961 Kč | 2 388,30 Kč |
| 50 000 | 0,07451 Kč | 3 725,50 Kč |
| 70 000 | 0,07159 Kč | 5 011,30 Kč |
| 100 000 | 0,06883 Kč | 6 883,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

