
RGC0402FTD1K00 | |
|---|---|
DigiKey Part Number | 738-RGC0402FTD1K00TR-ND - Tape & Reel (TR) 738-RGC0402FTD1K00CT-ND - Cut Tape (CT) 738-RGC0402FTD1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0402FTD1K00 |
Description | RES 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTD1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,78960 Kč | 19,74 Kč |
| 50 | 0,65520 Kč | 32,76 Kč |
| 100 | 0,54590 Kč | 54,59 Kč |
| 250 | 0,43844 Kč | 109,61 Kč |
| 500 | 0,37712 Kč | 188,56 Kč |
| 1 000 | 0,32883 Kč | 328,83 Kč |
| 5 000 | 0,25168 Kč | 1 258,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22932 Kč | 2 293,20 Kč |
| 20 000 | 0,21159 Kč | 4 231,80 Kč |
| 30 000 | 0,20295 Kč | 6 088,50 Kč |
| 50 000 | 0,19359 Kč | 9 679,50 Kč |
| 70 000 | 0,18824 Kč | 13 176,80 Kč |
| 100 000 | 0,18318 Kč | 18 318,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

