Similar
Similar
Similar
Similar
Similar
Similar

LMR822FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-LMR822FJ-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR822FJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | LMR822FJ-GE2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 40 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8062ARZ | Analog Devices Inc. | 344 | 505-AD8062ARZ-ND | 126,80000 Kč | Similar |
| AD8062ARZ-R7 | Analog Devices Inc. | 1 402 | 505-AD8062ARZ-R7CT-ND | 126,80000 Kč | Similar |
| AD8062ARZ-RL | Analog Devices Inc. | 0 | AD8062ARZ-RLTR-ND | 71,38204 Kč | Similar |
| LMV822M | Rochester Electronics, LLC | 43 228 | 2156-LMV822M-ND | 55,68000 Kč | Similar |
| LMV822M/NOPB | Texas Instruments | 27 688 | LMV822M/NOPB-ND | 46,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,16656 Kč | 15 416,40 Kč |
| Unit Price without VAT: | 6,16656 Kč |
|---|---|
| Unit Price with VAT: | 7,46154 Kč |




