
LM4565FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-LM4565FJ-GE2TR-ND - Tape & Reel (TR) 846-LM4565FJ-GE2CT-ND - Cut Tape (CT) 846-LM4565FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4565FJ-GE2 |
Description | LOW NOISE OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 8-SOP-J |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-2ARZ | Analog Devices Inc. | 1 137 | 505-ADA4000-2ARZ-ND | 94,91000 Kč | Similar |
| ADA4000-2ARZ-R7 | Analog Devices Inc. | 1 351 | ADA4000-2ARZ-R7CT-ND | 94,91000 Kč | Similar |
| ADA4000-2ARZ-RL | Analog Devices Inc. | 2 500 | 505-ADA4000-2ARZ-RLTR-ND | 52,05538 Kč | Similar |
| LF412CD | Texas Instruments | 5 617 | 296-7140-5-ND | 34,44000 Kč | Similar |
| LF412CDR | Texas Instruments | 7 267 | 296-14588-1-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 250 | 14,00064 Kč | 3 500,16 Kč |
| 500 | 13,43704 Kč | 6 718,52 Kč |
| 1 000 | 12,97340 Kč | 12 973,40 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

