
LM4559FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-LM4559FJ-GE2TR-ND - Tape & Reel (TR) 846-LM4559FJ-GE2CT-ND - Cut Tape (CT) 846-LM4559FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4559FJ-GE2 |
Description | LOW NOISE OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-2ARZ | Analog Devices Inc. | 1 165 | 505-ADA4000-2ARZ-ND | 94,91000 Kč | Similar |
| ADA4000-2ARZ-R7 | Analog Devices Inc. | 1 351 | ADA4000-2ARZ-R7CT-ND | 94,91000 Kč | Similar |
| ADA4000-2ARZ-RL | Analog Devices Inc. | 2 500 | 505-ADA4000-2ARZ-RLTR-ND | 52,05538 Kč | Similar |
| LF412CD | Texas Instruments | 5 617 | 296-7140-5-ND | 34,44000 Kč | Similar |
| LF412CDR | Texas Instruments | 7 269 | 296-14588-1-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,01720 Kč | 400,43 Kč |
| 100 | 14,14220 Kč | 1 414,22 Kč |
| 250 | 13,25056 Kč | 3 312,64 Kč |
| 500 | 12,71218 Kč | 6 356,09 Kč |
| 1 000 | 12,26955 Kč | 12 269,55 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

