Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4559FJ-GE2

DigiKey Part Number
846-LM4559FJ-GE2TR-ND - Tape & Reel (TR)
846-LM4559FJ-GE2CT-ND - Cut Tape (CT)
846-LM4559FJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4559FJ-GE2
Description
LOW NOISE OPERATIONAL AMPLIFIER
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
3.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOP-J
Current - Input Bias
40 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4000-2ARZAnalog Devices Inc.1 165505-ADA4000-2ARZ-ND94,91000 KčSimilar
ADA4000-2ARZ-R7Analog Devices Inc.1 351ADA4000-2ARZ-R7CT-ND94,91000 KčSimilar
ADA4000-2ARZ-RLAnalog Devices Inc.2 500505-ADA4000-2ARZ-RLTR-ND52,05538 KčSimilar
LF412CDTexas Instruments5 617296-7140-5-ND34,44000 KčSimilar
LF412CDRTexas Instruments7 269296-14588-1-ND30,03000 KčSimilar
In-Stock: 2 498
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,72200 Kč177,22 Kč
2516,01720 Kč400,43 Kč
10014,14220 Kč1 414,22 Kč
25013,25056 Kč3 312,64 Kč
50012,71218 Kč6 356,09 Kč
1 00012,26955 Kč12 269,55 Kč
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč