



KX134-1211 | |
|---|---|
DigiKey Part Number | 846-KX134-1211TR-ND - Tape & Reel (TR) 846-KX134-1211CT-ND - Cut Tape (CT) 846-KX134-1211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KX134-1211 |
Description | ACCEL 8-64G I2C/SPI 12VFLGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±8g, 16g, 32g, 64g 0.39Hz ~ 12.8kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | KX134-1211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±8g, 16g, 32g, 64g | |
Sensitivity (LSB/g) | 4096 (±8g) ~ 512 (±64g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.39Hz ~ 12.8kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,13000 Kč | 247,13 Kč |
| 5 | 224,22400 Kč | 1 121,12 Kč |
| 10 | 215,67800 Kč | 2 156,78 Kč |
| 25 | 205,44800 Kč | 5 136,20 Kč |
| 50 | 198,45940 Kč | 9 922,97 Kč |
| 100 | 193,23900 Kč | 19 323,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 161,00093 Kč | 1 610 009,30 Kč |
| Unit Price without VAT: | 247,13000 Kč |
|---|---|
| Unit Price with VAT: | 299,02730 Kč |











