ESP32-WROOM-32E - Data Logger Memory Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22462

DigiKey Part Number
1568-22462-ND
Manufacturer
Manufacturer Product Number
22462
Description
EVAL BOARD FOR ESP32-WROOM-32E
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ESP32-WROOM-32E - Data Logger Memory Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
SparkFun Electronics
Utilized IC / Part
ESP32-WROOM-32E
Packaging
Box
Primary Attributes
3.3V ~ 6V Operating Voltage
Part Status
Active
Secondary Attributes
On-Board LEDs
Type
Memory
Contents
Board(s)
Function
Data Logger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 208,58000 Kč1 208,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 208,58000 Kč
Unit Price with VAT:1 462,38180 Kč