470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPJ474

DigiKey Part Number
RHM470KBTR-ND - Tape & Reel (TR)
RHM470KBCT-ND - Cut Tape (CT)
RHM470KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPJ474
Description
RES SMD 470K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPJ474 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470KJNEAVishay Dale54 724541-470KACT-ND2,10000 KčDirect
ERJ-6GEYJ474VPanasonic Industry76 526P470KACT-ND2,10000 KčDirect
RMCF0805JT470KStackpole Electronics Inc32 275RMCF0805JT470KCT-ND2,10000 KčDirect
CRG0805F470KTE Connectivity Passive Product12 395A126370CT-ND2,10000 KčUpgrade
ERJ-6ENF4703VPanasonic Industry16 756P470KCCT-ND2,52000 KčUpgrade
In-Stock: 2 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,76400 Kč17,64 Kč
251,37760 Kč34,44 Kč
501,15900 Kč57,95 Kč
1000,98690 Kč98,69 Kč
2500,81724 Kč204,31 Kč
5000,71898 Kč359,49 Kč
1 0000,64170 Kč641,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,51810 Kč2 590,50 Kč
10 0000,48216 Kč4 821,60 Kč
15 0000,46464 Kč6 969,60 Kč
25 0000,44567 Kč11 141,75 Kč
35 0000,43481 Kč15 218,35 Kč
50 0000,42455 Kč21 227,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč