
CRCW0805470KJNEA | |
|---|---|
DigiKey Part Number | 541-470KATR-ND - Tape & Reel (TR) 541-470KACT-ND - Cut Tape (CT) 541-470KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805470KJNEA |
Description | RES SMD 470K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805470KJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,58800 Kč | 14,70 Kč |
| 50 | 0,47880 Kč | 23,94 Kč |
| 100 | 0,39480 Kč | 39,48 Kč |
| 250 | 0,31076 Kč | 77,69 Kč |
| 500 | 0,26374 Kč | 131,87 Kč |
| 1 000 | 0,22678 Kč | 226,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16181 Kč | 809,05 Kč |
| 10 000 | 0,14550 Kč | 1 455,00 Kč |
| 15 000 | 0,13756 Kč | 2 063,40 Kč |
| 25 000 | 0,12899 Kč | 3 224,75 Kč |
| 35 000 | 0,12408 Kč | 4 342,80 Kč |
| 50 000 | 0,11945 Kč | 5 972,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

