470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF4703V

DigiKey Part Number
P470KCTR-ND - Tape & Reel (TR)
P470KCCT-ND - Cut Tape (CT)
P470KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF4703V
Description
RES SMD 470K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF4703V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06D4703VPanasonic Industry6 935P16050CT-ND5,25000 KčUpgrade
ERJ-UP6F4703VPanasonic Industry1310-ERJ-UP6F4703VCT-ND4,62000 KčUpgrade
CRCW0805470KFKEAVishay Dale14 410541-470KCCT-ND2,10000 KčDirect
CRG0805F470KTE Connectivity Passive Product12 395A126370CT-ND2,10000 KčDirect
RC0805FR-07470KLYAGEO25 287311-470KCRCT-ND2,10000 KčDirect
In-Stock: 16 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,21800 Kč12,18 Kč
250,94080 Kč23,52 Kč
500,78120 Kč39,06 Kč
1000,65720 Kč65,72 Kč
2500,53168 Kč132,92 Kč
5000,46070 Kč230,35 Kč
1 0000,40463 Kč404,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30325 Kč1 516,25 Kč
10 0000,27824 Kč2 782,40 Kč
15 0000,26607 Kč3 991,05 Kč
25 0000,25291 Kč6 322,75 Kč
35 0000,24537 Kč8 587,95 Kč
50 0000,23824 Kč11 912,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč