
KDZVTR2.4B | |
---|---|
DigiKey Part Number | 846-KDZVTR2.4BTR-ND - Tape & Reel (TR) 846-KDZVTR2.4BCT-ND - Cut Tape (CT) 846-KDZVTR2.4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR2.4B |
Description | DIODE ZENER 2.55V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.55 V 1 W ±6.25% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.25% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 200 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 5,83200 Kč | 58,32 Kč |
100 | 3,93690 Kč | 393,69 Kč |
500 | 3,06202 Kč | 1 531,01 Kč |
1 000 | 2,74956 Kč | 2 749,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,95802 Kč | 5 874,06 Kč |
6 000 | 1,91636 Kč | 11 498,16 Kč |
9 000 | 1,87470 Kč | 16 872,30 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |